
7940117308 | |
|---|---|
DigiKey Part Number | 281-7940117308-ND |
Manufacturer | |
Manufacturer Product Number | 7940117308 |
Description | CABLE ASSEMBLY INPUT 4.9' |
Customer Reference | |
Detailed Description | Input Cable Assembly GE-Fanuc 90-70 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Specifications Input |
Manufacturer Weidmüller | Number of Positions 40 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Obsolete | For Use With/Related Products GE-Fanuc 90-70 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

