
7940116813 | |
|---|---|
DigiKey Part Number | 281-7940116813-ND |
Manufacturer | |
Manufacturer Product Number | 7940116813 |
Description | CIR BRKR 1.5A 480VAC 65VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer Weidmüller | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, UL1077, VDE |
Breaker Type Thermal Magnetic |












