
7940115415 | |
|---|---|
DigiKey Part Number | 281-7940115415-ND |
Manufacturer | |
Manufacturer Product Number | 7940115415 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly GE-Fanuc RX3I Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products GE-Fanuc RX3I Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,85000 € | 364,85 € |
| Unit Price without VAT: | 364,85000 € |
|---|---|
| Unit Price with VAT: | 434,17150 € |

