
7940114839 | |
|---|---|
DigiKey Part Number | 281-7940114839-ND |
Manufacturer | |
Manufacturer Product Number | 7940114839 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CJ1W Series 16.40' (5.00m) |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 16 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Obsolete | For Use With/Related Products Omron CJ1W Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

