
7940114753 | |
|---|---|
DigiKey Part Number | 281-7940114753-ND |
Manufacturer | |
Manufacturer Product Number | 7940114753 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CJ1W Series 9.84' (3.00m) |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 16 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | For Use With/Related Products Omron CJ1W Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

