
7940114751 | |
|---|---|
DigiKey Part Number | 281-7940114751-ND |
Manufacturer | |
Manufacturer Product Number | 7940114751 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 9.84' (3.00m) |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 40 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,66000 € | 91,66 € |
| Unit Price without VAT: | 91,66000 € |
|---|---|
| Unit Price with VAT: | 109,07540 € |

