
7940114586 | |
|---|---|
DigiKey Part Number | 281-7940114586-ND |
Manufacturer | |
Manufacturer Product Number | 7940114586 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Obsolete | For Use With/Related Products Schneider Electric Modicon M340 Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

