Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7940112284

DigiKey Part Number
281-7940112284-ND
Manufacturer
Manufacturer Product Number
7940112284
Description
DC INPUT MODULE 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 50mA 0 ~ 60VDC Output 24VDC Supply
Product Attributes
Filter Similar Products
Category
Voltage - Input
24VDC
Manufacturer
Weidmüller
Current - Input
15 mA
Series
Voltage - Output
0 ~ 60VDC
Packaging
Bulk
Current - Output
50mA
Part Status
Active
Turn On Time
0.30ms
Type
DC Input Module
Turn Off Time
0.50ms
Color
White
Features
Hold Down Screw, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,44000 €42,44 €
Manufacturers Standard Package
Unit Price without VAT:42,44000 €
Unit Price with VAT:50,50360 €