


7940102674 | |
|---|---|
DigiKey Part Number | 281-7940102674-ND |
Manufacturer | |
Manufacturer Product Number | 7940102674 |
Description | CIR BRKR MAG-HYDR 40A 480VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 40A |
Series | Voltage Rating - AC 480 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 235, UL1077, VDE |














