9926251950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9926251950
9926251901
9926251901
Circuit Breaker Basics - Another Teaching Moment

7940102624

DigiKey Part Number
281-7940102624-ND
Manufacturer
Manufacturer Product Number
7940102624
Description
CIR BRKR MAG-HYDR 1A 80VDC LEVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 1A AC 80 V DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
1A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL489A, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,36000 €46,36 €
538,46000 €192,30 €
1035,47600 €354,76 €
5029,37100 €1.468,55 €
10027,05540 €2.705,54 €
25024,24856 €6.062,14 €
Unit Price without VAT:46,36000 €
Unit Price with VAT:55,16840 €