Position Terminal Block Instrumentation 9.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940102496

DigiKey Part Number
281-7940102496-ND
Manufacturer
Manufacturer Product Number
7940102496
Description
TERM BLK INSTRUM 9.5MM
Customer Reference
Detailed Description
Position Terminal Block Instrumentation 9.5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
25 mA
Manufacturer
Weidmüller
Voltage - UL
30 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-22 AWG
Part Status
Obsolete
Features
1/8" Phono Jack
Type
Instrumentation
Material - Insulation
Polyamide (PA66), Nylon 6/6
Mounting Type
DIN Rail
Material Flammability Rating
UL94 V-2
Terminal - Width
9.5mm
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.