


7940102140 | |
|---|---|
DigiKey Part Number | 281-7940102140-ND |
Manufacturer | |
Manufacturer Product Number | 7940102140 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Category | Type Socket |
Manufacturer Weidmüller | Number of Positions 8 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | For Use With/Related Products Relays, 8 Pin Octal |

