
7940011895 | |
|---|---|
DigiKey Part Number | 7940011895-ND |
Manufacturer | |
Manufacturer Product Number | 7940011895 |
Description | PROCESS METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Weidmüller | Output Type Analog, Solid State (2) |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range ±24mA, ±12VDC | Operating Temperature 0°C ~ 60°C |
Display Type LED - Red Characters | Weight 0.875 lb (396.89 g) |
Number of Characters Per Row 4 | Base Product Number |

