Terminal Block Connector 7 Position Feed Through, Isolated Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 7 Position Feed Through, Isolated Beige 12-26 AWG
7917030000
7917030000

7917030000

DigiKey Part Number
281-4958-ND
Manufacturer
Manufacturer Product Number
7917030000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 7 Position Feed Through, Isolated Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
7917030000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
7
Number of Levels
4; 1 Grounded
Terminal - Width
6.2mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,43000 €23,43 €
1016,83200 €168,32 €
2515,09160 €377,29 €
5014,06220 €703,11 €
10013,24180 €1.324,18 €
25012,41820 €3.104,55 €
50011,95192 €5.975,96 €
Manufacturers Standard Package
Unit Price without VAT:23,43000 €
Unit Price with VAT:27,88170 €