
7789770015 | |
|---|---|
DigiKey Part Number | 281-7789770015-ND |
Manufacturer | |
Manufacturer Product Number | 7789770015 |
Description | PAC-CMLX-HE20-V6-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Compact Logix Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 18 |
Part Status Active | Length 4.92' (1.50m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Rockwell Compact Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,79000 € | 179,79 € |
| Unit Price without VAT: | 179,79000 € |
|---|---|
| Unit Price with VAT: | 213,95010 € |

