
7789388050 | |
|---|---|
DigiKey Part Number | 7789388050-ND |
Manufacturer | |
Manufacturer Product Number | 7789388050 |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 20 |
Part Status Active | Length 16.40' (5.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,36000 € | 72,36 € |
| Unit Price without VAT: | 72,36000 € |
|---|---|
| Unit Price with VAT: | 86,10840 € |

