
7789291040 | |
|---|---|
DigiKey Part Number | 281-7789291040-ND |
Manufacturer | |
Manufacturer Product Number | 7789291040 |
Description | PAC-S400-HE20-V1-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 48 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |

