
7789278040 | |
|---|---|
DigiKey Part Number | 281-7789278040-ND |
Manufacturer | |
Manufacturer Product Number | 7789278040 |
Description | PAC-S400-RV36-V2-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36, 48 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Siemens Simatic® S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,00000 € | 255,00 € |
| Unit Price without VAT: | 255,00000 € |
|---|---|
| Unit Price with VAT: | 303,45000 € |

