
7789278010 | |
|---|---|
DigiKey Part Number | 7789278010-ND |
Manufacturer | |
Manufacturer Product Number | 7789278010 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 36 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products Siemens Simatic® S7 400 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,21000 € | 222,21 € |
| Unit Price without VAT: | 222,21000 € |
|---|---|
| Unit Price with VAT: | 264,42990 € |

