
7789229100 | |
|---|---|
DigiKey Part Number | 281-7789229100-ND |
Manufacturer | |
Manufacturer Product Number | 7789229100 |
Description | PAC-S300-SD25-V1-10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 25, 20 |
Part Status Active | Length 32.81' (10.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,57000 € | 273,57 € |
| Unit Price without VAT: | 273,57000 € |
|---|---|
| Unit Price with VAT: | 325,54830 € |

