
7789030005 | |
|---|---|
DigiKey Part Number | 281-7789030005-ND |
Manufacturer | |
Manufacturer Product Number | 7789030005 |
Description | PAC-CTLX-RV36-V0-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Control Logix Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36, 36 |
Part Status Active | Length 1.64' (500.00mm) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Rockwell Control Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,67000 € | 393,67 € |
| Unit Price without VAT: | 393,67000 € |
|---|---|
| Unit Price with VAT: | 468,46730 € |

