
7760056348 | |
|---|---|
DigiKey Part Number | 281-7760056348-ND |
Manufacturer | |
Manufacturer Product Number | 7760056348 |
Description | SDI 1CO F ECO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,78400 € | 69,60 € |
| 50 | 2,68860 € | 134,43 € |
| 100 | 2,59640 € | 259,64 € |
| 250 | 2,47928 € | 619,82 € |
| 500 | 2,39412 € | 1.197,06 € |
| 1.000 | 2,31187 € | 2.311,87 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |











