
7760056346 | |
|---|---|
DigiKey Part Number | 281-7760056346-ND |
Manufacturer | |
Manufacturer Product Number | 7760056346 |
Description | SDI 1CO ECO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,89800 € | 28,98 € |
| 25 | 2,76760 € | 69,19 € |
| 50 | 2,67300 € | 133,65 € |
| 100 | 2,58130 € | 258,13 € |
| 250 | 2,46488 € | 616,22 € |
| 500 | 2,38028 € | 1.190,14 € |
| 1.000 | 2,29850 € | 2.298,50 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


