514210000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 7
Unit Price: 18,08000 €
Datasheet
Image for 514210000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514210000

DigiKey Part Number
51421-ND
Manufacturer
Manufacturer Product Number
514210000
Description
DIN RAIL 15MMX5MM UNSLOT 39" STL
Customer Reference
Detailed Description
Din Rail 0.591" W x 0.217" H (15.00mm x 5.50mm) Unslotted Steel 39.370" (1000.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.591" W x 0.217" H (15.00mm x 5.50mm)
Manufacturer
Weidmüller
Length
39.370" (1000.00mm)
Part Status
Obsolete
Thickness
0.039" (1.00mm)
Slotted/Unslotted
Unslotted
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0514200000Weidmüller751420-ND18,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
DIN RAIL 15MMX5MM UNSLOT 78" STL
In-Stock: 7
Unit Price: 18,08000 €