
50050 | |
|---|---|
DigiKey Part Number | 50050W-ND |
Manufacturer | |
Manufacturer Product Number | 50050 |
Description | BOX PLASTIC 7.32"L X 5.95"W |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray, Clear Cover/Door Cover Included 7.323" L x 5.945" W (186.00mm x 151.00mm) X 5.472" (139.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Features PCB Supports |
Part Status Obsolete | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 7.323" L x 5.945" W (186.00mm x 151.00mm) | Shipping Info Shipped from DigiKey |
Height 5.472" (139.00mm) | Weight 2.3 lbs (1 kg) |
Area (L x W) 43.5in² (281cm²) |


