
4294820000 | |
|---|---|
DigiKey Part Number | 4294820000-ND |
Manufacturer | |
Manufacturer Product Number | 4294820000 |
Description | 1/4" HANDGRIFF (HANDLE) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | - | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 € | 18,75 € |
| Unit Price without VAT: | 18,75000 € |
|---|---|
| Unit Price with VAT: | 22,31250 € |




