cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36030

DigiKey Part Number
36030-ND
Manufacturer
Manufacturer Product Number
36030
Description
BOX PBT GRAY 11.89"L X 11.89"W
Customer Reference
Detailed Description
Box Plastic, PBT Gray Cover Included 11.890" L x 11.890" W (302.00mm x 302.00mm) X 6.890" (175.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
11.890" L x 11.890" W (302.00mm x 302.00mm)
Height
6.890" (175.00mm)
Area (L x W)
141in² (910cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.