
3124670000 | |
|---|---|
DigiKey Part Number | 281-3124670000-ND |
Manufacturer | |
Manufacturer Product Number | 3124670000 |
Description | TERM BLK 8P THT/THR 7.50MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Tube | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA9T), Nylon 9T |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 16 | 6,99750 € | 111,96 € |
| 32 | 6,41188 € | 205,18 € |
| 56 | 6,01804 € | 337,01 € |
| 104 | 5,65510 € | 588,13 € |
| 256 | 5,24332 € | 1.342,29 € |
| 504 | 5,00806 € | 2.524,06 € |
| 1.000 | 4,82170 € | 4.821,70 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

