
3124620000 | |
|---|---|
DigiKey Part Number | 281-3124620000-ND |
Manufacturer | |
Manufacturer Product Number | 3124620000 |
Description | TERM BLK 3P THT/THR 7.50MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Tube | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA9T), Nylon 9T |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 23 | 2,55087 € | 58,67 € |
| 46 | 2,32370 € | 106,89 € |
| 69 | 2,20928 € | 152,44 € |
| 115 | 2,08296 € | 239,54 € |
| 253 | 1,92336 € | 486,61 € |
| 506 | 1,81344 € | 917,60 € |
| 1.012 | 1,72686 € | 1.747,58 € |
| 5.014 | 1,59317 € | 7.988,15 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

