Female Module Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3092810000

DigiKey Part Number
281-3092810000-ND
Manufacturer
Manufacturer Product Number
3092810000
Description
HDC MGBIT 8 FC M SH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Female Module Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
3092810000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Weidmüller
Voltage Rating
48V
Series
Current Rating (Amps)
6A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,29000 €29,29 €
Manufacturers Standard Package
Unit Price without VAT:29,29000 €
Unit Price with VAT:34,85510 €