
3077580000 | |
|---|---|
DigiKey Part Number | 281-3077580000-ND |
Manufacturer | |
Manufacturer Product Number | 3077580000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products S Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,01240 € | 25,31 € |
| 50 | 0,91580 € | 45,79 € |
| 100 | 0,83420 € | 83,42 € |
| 250 | 0,74748 € | 186,87 € |
| 500 | 0,69616 € | 348,08 € |
| 1.000 | 0,65524 € | 655,24 € |
| 5.000 | 0,59086 € | 2.954,30 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

