
3052570000 | |
|---|---|
DigiKey Part Number | 281-3052570000-ND |
Manufacturer | |
Manufacturer Product Number | 3052570000 |
Description | CUBESERIES, RELAY SOCKET, NUMBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CRI Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 6,37400 € | 63,74 € |
| 25 | 6,08680 € | 152,17 € |
| 50 | 5,87800 € | 293,90 € |
| 100 | 5,67630 € | 567,63 € |
| 250 | 5,42008 € | 1.355,02 € |
| 500 | 5,23378 € | 2.616,89 € |
| 1.000 | 5,05379 € | 5.053,79 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |



