
3016700000 | |
|---|---|
DigiKey Part Number | 281-3016700000-ND |
Manufacturer | |
Manufacturer Product Number | 3016700000 |
Description | TEST-DISCONNECT TERMINAL, SNAP I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 14-22 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 20 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.34-2.5mm² |
Type Disconnect | Color Beige |
Disconnect Type Switch, Knife | Material - Insulation Thermoplastic, Wemid |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,31100 € | 63,11 € |
| 25 | 5,57600 € | 139,40 € |
| 50 | 5,13060 € | 256,53 € |
| 100 | 4,76920 € | 476,92 € |
| 250 | 4,40084 € | 1.100,21 € |
| 500 | 4,18968 € | 2.094,84 € |
| 1.000 | 4,02474 € | 4.024,74 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

