New Product
Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 5 Ports IP30
Single Pair Ethernet – Simply Explained

3012120000

DigiKey Part Number
281-3012120000-ND
Manufacturer
Manufacturer Product Number
3012120000
Description
UNMANAGED NETWORK SWITCH, FAST E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
1
Manufacturer
Weidmüller
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bag
Voltage - Input
20V ~ 30V
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1683,39000 €683,39 €
Manufacturers Standard Package
Unit Price without VAT:683,39000 €
Unit Price with VAT:813,23410 €