
2941820000 | |
|---|---|
DigiKey Part Number | 281-2941820000-ND |
Manufacturer | |
Manufacturer Product Number | 2941820000 |
Description | S2L 3.50/04/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 160 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 1,00364 € | 264,96 € |
| Unit Price without VAT: | 1,00364 € |
|---|---|
| Unit Price with VAT: | 1,19433 € |

