
2905310000 | |
|---|---|
DigiKey Part Number | 281-2905310000-ND |
Manufacturer | |
Manufacturer Product Number | 2905310000 |
Description | MALE, MINUS CONNECTOR, 150A - 20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,91600 € | 99,16 € |
| 25 | 9,29480 € | 232,37 € |
| 50 | 8,85100 € | 442,55 € |
| 100 | 8,42870 € | 842,87 € |
| 250 | 7,90132 € | 1.975,33 € |
| 500 | 7,52458 € | 3.762,29 € |
| 1.000 | 7,16592 € | 7.165,92 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |





