
2905280000 | |
|---|---|
DigiKey Part Number | 281-2905280000-ND |
Manufacturer | |
Manufacturer Product Number | 2905280000 |
Description | FEMALE, PLUS CONNECTOR, 100A - 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 11,18800 € | 111,88 € |
| 25 | 10,48720 € | 262,18 € |
| 50 | 9,98640 € | 499,32 € |
| 100 | 9,50990 € | 950,99 € |
| 250 | 8,91492 € | 2.228,73 € |
| 500 | 8,48992 € | 4.244,96 € |
| 1.000 | 8,08523 € | 8.085,23 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |

