



2893000000 | |
|---|---|
DigiKey Part Number | 281-2893000000-ND |
Manufacturer | |
Manufacturer Product Number | 2893000000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 36V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode, LED |
Type Disconnect | Color Black |
Disconnect Type Fuse, Removable Plug | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 11,76900 € | 117,69 € |
| 25 | 10,49280 € | 262,32 € |
| 50 | 9,73160 € | 486,58 € |
| 100 | 9,12110 € | 912,11 € |
| 250 | 8,50520 € | 2.126,30 € |
| 500 | 8,15504 € | 4.077,52 € |
| 1.000 | 7,88302 € | 7.883,02 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |



