MFG_2881470000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2881470000.JPG
2881470000
2881470000

2881470000

DigiKey Part Number
281-2881470000-ND
Manufacturer
Manufacturer Product Number
2881470000
Description
A4C 6 OR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Push In
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
38 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,67000 €5,67 €
104,01600 €40,16 €
253,52960 €88,24 €
503,23020 €161,51 €
1002,98520 €298,52 €
2502,73316 €683,29 €
5002,58764 €1.293,82 €
1.0002,47350 €2.473,50 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €