
2878440000 | |
|---|---|
DigiKey Part Number | 281-2878440000-ND |
Manufacturer | |
Manufacturer Product Number | 2878440000 |
Description | LUF 10.00/05/90V 5.0SN BK BX SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 61 A |
Manufacturer Weidmüller | Wire Gauge 6-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -40°C ~ 120°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 € | 28,70 € |
| Unit Price without VAT: | 28,70000 € |
|---|---|
| Unit Price with VAT: | 34,15300 € |

