3 Pole Power Distribution Block 232 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2874580000

DigiKey Part Number
281-2874580000-ND
Manufacturer
Manufacturer Product Number
2874580000
Description
WPD 331CC 3X95/3X95 BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 232 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Weidmüller
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
1-14 AWG
Part Status
Active
Load Side Wire/Stud Size
1-14 AWG
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
232 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,81000 €48,81 €
1035,72000 €357,20 €
2532,43080 €810,77 €
5030,51660 €1.525,83 €
10029,00610 €2.900,61 €
25027,50364 €6.875,91 €
Manufacturers Standard Package
Unit Price without VAT:48,81000 €
Unit Price with VAT:58,08390 €