


2871750000 | |
|---|---|
DigiKey Part Number | 281-2871750000-ND |
Manufacturer | |
Manufacturer Product Number | 2871750000 |
Description | END PLATE (TERMINALS), 55 MM X 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70840 € | 17,71 € |
| 50 | 0,67480 € | 33,74 € |
| 100 | 0,64240 € | 64,24 € |
| 250 | 0,60216 € | 150,54 € |
| 500 | 0,57342 € | 286,71 € |
| 1.000 | 0,54604 € | 546,04 € |
| 2.500 | 0,51185 € | 1.279,62 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

