
2865240000 | |
|---|---|
DigiKey Part Number | 281-2865240000-ND |
Manufacturer | |
Manufacturer Product Number | 2865240000 |
Description | BLZ 7.62/09/90B SN GN BX |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 9 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 9 | Contact Mating Finish Gold |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Screw Size M2.5 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 15A | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,57750 € | 229,86 € |
| Unit Price without VAT: | 9,57750 € |
|---|---|
| Unit Price with VAT: | 11,39723 € |

