


2847500000 | |
|---|---|
DigiKey Part Number | 281-2847500000-ND |
Manufacturer | |
Manufacturer Product Number | 2847500000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Orange 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,40200 € | 24,02 € |
| 25 | 2,10080 € | 52,52 € |
| 50 | 1,91240 € | 95,62 € |
| 100 | 1,75630 € | 175,63 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

