


2847460000 | |
|---|---|
DigiKey Part Number | 281-2847460000-ND |
Manufacturer | |
Manufacturer Product Number | 2847460000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,14280 € | 53,57 € |
| 50 | 1,95060 € | 97,53 € |
| 100 | 1,79140 € | 179,14 € |
| 250 | 1,62584 € | 406,46 € |
| 500 | 1,52940 € | 764,70 € |
| 1.000 | 1,45329 € | 1.453,29 € |
| 5.000 | 1,33497 € | 6.674,85 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

