


2847370000 | |
|---|---|
DigiKey Part Number | 281-2847370000-ND |
Manufacturer | |
Manufacturer Product Number | 2847370000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Orange 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,42600 € | 35,65 € |
| 50 | 1,29340 € | 64,67 € |
| 100 | 1,18230 € | 118,23 € |
| 250 | 1,06564 € | 266,41 € |
| 500 | 0,99708 € | 498,54 € |
| 1.000 | 0,94269 € | 942,69 € |
| 5.000 | 0,85763 € | 4.288,15 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

