


2847360000 | |
|---|---|
DigiKey Part Number | 281-2847360000-ND |
Manufacturer | |
Manufacturer Product Number | 2847360000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,69600 € | 42,40 € |
| 50 | 1,54060 € | 77,03 € |
| 100 | 1,41110 € | 141,11 € |
| 250 | 1,27548 € | 318,87 € |
| 500 | 1,19614 € | 598,07 € |
| 1.000 | 1,13332 € | 1.133,32 € |
| 5.000 | 1,03534 € | 5.176,70 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

