


2847240000 | |
|---|---|
DigiKey Part Number | 281-2847240000-ND |
Manufacturer | |
Manufacturer Product Number | 2847240000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Orange 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,26960 € | 31,74 € |
| 50 | 1,15020 € | 57,51 € |
| 100 | 1,05010 € | 105,01 € |
| 300 | 0,92680 € | 278,04 € |
| 500 | 0,88234 € | 441,17 € |
| 1.000 | 0,83293 € | 832,93 € |
| 5.000 | 0,75549 € | 3.777,45 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

