
2838480000 | |
|---|---|
DigiKey Part Number | 281-2838480000-ND |
Manufacturer | |
Manufacturer Product Number | 2838480000 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3.5 kV | |
Applications | Laboratory | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 70°C | |
Features | PFC, Universal Input | |
Size / Dimension | 4.92" L x 4.92" W x 5.12" H (125.0mm x 125.0mm x 130.0mm) | |
Approval Agency | - | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,04000 € | 200,04 € |
| 10 | 175,81500 € | 1.758,15 € |
| 25 | 167,01280 € | 4.175,32 € |
| 50 | 160,64920 € | 8.032,46 € |
| Unit Price without VAT: | 200,04000 € |
|---|---|
| Unit Price with VAT: | 238,04760 € |

