AC or DC DIN Rail Power Supply 1 Output 12V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2838450000

DigiKey Part Number
281-2838450000-ND
Manufacturer
Manufacturer Product Number
2838450000
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
3.5 kV
Applications
Laboratory
Efficiency
90%
Operating Temperature
-25°C ~ 70°C
Features
PFC, Universal Input
Size / Dimension
3.94" L x 3.94" W x 5.12" H (100.0mm x 100.0mm x 130.0mm)
Approval Agency
-
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,32000 €87,32 €
1076,74100 €767,41 €
2572,89880 €1.822,47 €
5070,12060 €3.506,03 €
10067,44910 €6.744,91 €
Manufacturers Standard Package
Unit Price without VAT:87,32000 €
Unit Price with VAT:103,91080 €